
LQW2UASR18F00L | |
|---|---|
DigiKey Part Number | 490-16090-2-ND - Tape & Reel (TR) 490-16090-1-ND - Cut Tape (CT) 490-16090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR18F00L |
Description | FIXED IND 180NH 620MA 770 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR18F00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 770mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥51.10000 | ¥511 |
| 100 | ¥42.01000 | ¥4,201 |
| 1,000 | ¥34.55000 | ¥34,550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥33.22950 | ¥66,459 |
| 4,000 | ¥31.33425 | ¥125,337 |
| 6,000 | ¥30.27700 | ¥181,662 |
| 10,000 | ¥28.99730 | ¥289,973 |
| 14,000 | ¥28.18464 | ¥394,585 |
| 20,000 | ¥27.34880 | ¥546,976 |
| 50,000 | ¥26.12428 | ¥1,306,214 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

