
LQW2UASR12J00L | |
|---|---|
DigiKey Part Number | 490-5692-2-ND - Tape & Reel (TR) 490-5692-1-ND - Cut Tape (CT) 490-5692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR12J00L |
Description | FIXED IND 120NH 650MA 630 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR12J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥24.20000 | ¥242 |
| 25 | ¥22.44000 | ¥561 |
| 50 | ¥21.14000 | ¥1,057 |
| 100 | ¥19.92000 | ¥1,992 |
| 250 | ¥18.43200 | ¥4,608 |
| 500 | ¥17.38000 | ¥8,690 |
| 1,000 | ¥16.38400 | ¥16,384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.75750 | ¥31,515 |
| 4,000 | ¥14.85775 | ¥59,431 |
| 6,000 | ¥14.35533 | ¥86,132 |
| 10,000 | ¥13.74730 | ¥137,473 |
| 14,000 | ¥13.36129 | ¥187,058 |
| 20,000 | ¥12.96420 | ¥259,284 |
| 50,000 | ¥11.99852 | ¥599,926 |
| 100,000 | ¥11.40346 | ¥1,140,346 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

