
LQW2UAS3R3J0CL | |
|---|---|
DigiKey Part Number | 490-18500-2-ND - Tape & Reel (TR) 490-18500-1-ND - Cut Tape (CT) 490-18500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS3R3J0CL |
Description | FIXED IND 3.3UH 290MA 3.4 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 290 mA 3.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS3R3J0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 22 @ 25MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥29.70000 | ¥297 |
| 25 | ¥27.48000 | ¥687 |
| 50 | ¥25.90000 | ¥1,295 |
| 100 | ¥24.43000 | ¥2,443 |
| 250 | ¥22.60400 | ¥5,651 |
| 500 | ¥21.31400 | ¥10,657 |
| 1,000 | ¥20.09500 | ¥20,095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥19.32550 | ¥38,651 |
| 4,000 | ¥18.22200 | ¥72,888 |
| 6,000 | ¥17.60667 | ¥105,640 |
| 10,000 | ¥16.86120 | ¥168,612 |
| 14,000 | ¥16.38793 | ¥229,431 |
| 20,000 | ¥15.90100 | ¥318,020 |
| 50,000 | ¥14.71738 | ¥735,869 |
| 100,000 | ¥14.30616 | ¥1,430,616 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

