82 nH Unshielded Wirewound Inductor 400 mA 420mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAS82NJ00L

DigiKey Part Number
490-5662-2-ND - Tape & Reel (TR)
490-5662-1-ND - Cut Tape (CT)
490-5662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAS82NJ00L
Description
FIXED IND 82NH 400MA 420 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Wirewound Inductor 400 mA 420mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAS82NJ00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
65 @ 500MHz
Frequency - Self Resonant
1.33GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
-
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,870
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥20.60000¥206
100¥16.97000¥1,697
1,000¥13.95100¥13,951
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥13.41650¥26,833
4,000¥12.65000¥50,600
6,000¥12.22250¥73,335
10,000¥11.70470¥117,047
14,000¥11.37586¥159,262
20,000¥11.03755¥220,751
50,000¥10.21498¥510,749
100,000¥9.63487¥963,487
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000