
LQW18ASR22J00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR22J00DTR-ND - Tape & Reel (TR) 490-LQW18ASR22J00DCT-ND - Cut Tape (CT) 490-LQW18ASR22J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR22J00D |
Description | FIXED IND 220NH 200MA 2.1 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 200 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR22J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥14.40000 | ¥144 |
| 100 | ¥11.89000 | ¥1,189 |
| 1,000 | ¥9.78100 | ¥9,781 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.86825 | ¥35,473 |
| 8,000 | ¥8.36163 | ¥66,893 |
| 12,000 | ¥8.07900 | ¥96,948 |
| 20,000 | ¥7.73675 | ¥154,735 |
| 28,000 | ¥7.51954 | ¥210,547 |
| 40,000 | ¥7.29610 | ¥291,844 |
| 100,000 | ¥6.75264 | ¥675,264 |
| 200,000 | ¥6.42741 | ¥1,285,482 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

