
LQW18AS43NG00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS43NG00DTR-ND - Tape & Reel (TR) 490-LQW18AS43NG00DCT-ND - Cut Tape (CT) 490-LQW18AS43NG00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS43NG00D |
Description | FIXED IND 43NH 600MA 280 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Wirewound Inductor 600 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS43NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.30000 | ¥153 |
| 100 | ¥12.59000 | ¥1,259 |
| 1,000 | ¥10.34700 | ¥10,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.38150 | ¥37,526 |
| 8,000 | ¥8.84550 | ¥70,764 |
| 12,000 | ¥8.54675 | ¥102,561 |
| 20,000 | ¥8.18480 | ¥163,696 |
| 28,000 | ¥7.95500 | ¥222,740 |
| 40,000 | ¥7.71858 | ¥308,743 |
| 100,000 | ¥7.14379 | ¥714,379 |
| 200,000 | ¥6.84208 | ¥1,368,416 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

