


LQW18ANR27G80D | |
|---|---|
DigiKey Part Number | 490-13392-2-ND - Tape & Reel (TR) 490-13392-1-ND - Cut Tape (CT) 490-13392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR27G80D |
Description | FIXED IND 270NH 260MA 2.42 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 260 mA 2.42Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR27G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.42Ohm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 1.25GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥19.70000 | ¥197 |
| 100 | ¥16.26000 | ¥1,626 |
| 1,000 | ¥13.36900 | ¥13,369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.65550 | ¥46,622 |
| 8,000 | ¥10.99025 | ¥87,922 |
| 12,000 | ¥10.61900 | ¥127,428 |
| 20,000 | ¥10.16955 | ¥203,391 |
| 28,000 | ¥9.88418 | ¥276,757 |
| 40,000 | ¥9.59060 | ¥383,624 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

