


LQW18AN8N4C8ZD | |
|---|---|
DigiKey Part Number | 490-15752-2-ND - Tape & Reel (TR) 490-15752-1-ND - Cut Tape (CT) 490-15752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN8N4C8ZD |
Description | FIXED IND 8.4NH 1.6A 52 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.4 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 52mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN8N4C8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 4.75GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥27.50000 | ¥275 |
| 25 | ¥25.48000 | ¥637 |
| 50 | ¥23.98000 | ¥1,199 |
| 100 | ¥22.62000 | ¥2,262 |
| 250 | ¥20.93200 | ¥5,233 |
| 500 | ¥19.73600 | ¥9,868 |
| 1,000 | ¥18.60500 | ¥18,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.06800 | ¥64,272 |
| 8,000 | ¥15.15125 | ¥121,210 |
| 12,000 | ¥14.63983 | ¥175,678 |
| 20,000 | ¥14.02070 | ¥280,414 |
| 28,000 | ¥13.62764 | ¥381,574 |
| 40,000 | ¥13.22328 | ¥528,931 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

