68 nH Unshielded Wirewound Inductor 480 mA 560mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AW68NG80D

DigiKey Part Number
490-LQW15AW68NG80DTR-ND - Tape & Reel (TR)
490-LQW15AW68NG80DCT-ND - Cut Tape (CT)
490-LQW15AW68NG80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AW68NG80D
Description
FIXED IND 68NH 480MA 560 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 480 mA 560mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AW68NG80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.024" W (1.02mm x 0.61mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,152
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥33.30000¥333
100¥27.40000¥2,740
1,000¥22.52700¥22,527
5,000¥19.65240¥98,262
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥18.17570¥181,757
20,000¥17.14085¥342,817
30,000¥16.56390¥496,917
50,000¥15.86528¥793,264
70,000¥15.55017¥1,088,512
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000