
LQW15AN8N8G00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN8N8G00DTR-ND - Tape & Reel (TR) 490-LQW15AN8N8G00DCT-ND - Cut Tape (CT) 490-LQW15AN8N8G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN8N8G00D |
Description | FIXED IND 8.8NH 540MA 140 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.8 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN8N8G00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥16.00000 | ¥160 |
| 100 | ¥13.11000 | ¥1,311 |
| 1,000 | ¥10.78000 | ¥10,780 |
| 5,000 | ¥9.40380 | ¥47,019 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.69630 | ¥86,963 |
| 20,000 | ¥8.20045 | ¥164,009 |
| 30,000 | ¥7.92380 | ¥237,714 |
| 50,000 | ¥7.58884 | ¥379,442 |
| 70,000 | ¥7.37614 | ¥516,330 |
| 100,000 | ¥7.15745 | ¥715,745 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

