
LQW15AN7N3J0ZD | |
---|---|
cms-digikey-product-number | 490-LQW15AN7N3J0ZDTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LQW15AN7N3J0ZD |
cms-description | FIXED IND 7.3NH 570MA 0.13OHM SM |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 7.3 nH Unshielded Drum Core, Wirewound Inductor 570 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | LQW15AN7N3J0ZD Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 7.3 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10,000 | ¥9.90330 | ¥99,033 |
Unit Price without JCT: | ¥9.90330 |
---|---|
Unit Price with JCT: | ¥10.89363 |