
LQW15AN5N6B80D | |
|---|---|
DigiKey Part Number | 490-11766-2-ND - Tape & Reel (TR) 490-11766-1-ND - Cut Tape (CT) 490-11766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN5N6B80D |
Description | FIXED IND 5.6NH 1.77A 40 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN5N6B80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥22.20000 | ¥222 |
| 100 | ¥18.33000 | ¥1,833 |
| 1,000 | ¥15.07600 | ¥15,076 |
| 5,000 | ¥13.15080 | ¥65,754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.16180 | ¥121,618 |
| 20,000 | ¥11.46865 | ¥229,373 |
| 30,000 | ¥11.08213 | ¥332,464 |
| 50,000 | ¥10.61412 | ¥530,706 |
| 70,000 | ¥10.31700 | ¥722,190 |
| 100,000 | ¥10.01142 | ¥1,001,142 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

