
LQW15AN4N5B8ZD | |
|---|---|
DigiKey Part Number | 490-15471-2-ND - Tape & Reel (TR) 490-15471-1-ND - Cut Tape (CT) 490-15471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N5B8ZD |
Description | FIXED IND 4.5NH 1.45A 60 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.5 nH Unshielded Wirewound Inductor 1.45 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N5B8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 34 @ 250MHz | |
Frequency - Self Resonant | 9.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥22.90000 | ¥229 |
| 25 | ¥21.24000 | ¥531 |
| 50 | ¥20.00000 | ¥1,000 |
| 100 | ¥18.86000 | ¥1,886 |
| 250 | ¥17.44400 | ¥4,361 |
| 500 | ¥16.44800 | ¥8,224 |
| 1,000 | ¥15.50500 | ¥15,505 |
| 2,500 | ¥14.34480 | ¥35,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.38970 | ¥123,897 |
| 20,000 | ¥11.68360 | ¥233,672 |
| 30,000 | ¥11.28983 | ¥338,695 |
| 50,000 | ¥10.81306 | ¥540,653 |
| 70,000 | ¥10.51040 | ¥735,728 |
| 100,000 | ¥10.19910 | ¥1,019,910 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

