
LQW15AN2N7B0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN2N7B0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN2N7B0ZDCT-ND - Cut Tape (CT) 490-LQW15AN2N7B0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N7B0ZD |
Description | FIXED IND 2.7NH 850MA 50 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N7B0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥20.20000 | ¥202 |
| 100 | ¥16.60000 | ¥1,660 |
| 1,000 | ¥13.65400 | ¥13,654 |
| 5,000 | ¥11.91100 | ¥59,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.01520 | ¥110,152 |
| 20,000 | ¥10.38725 | ¥207,745 |
| 30,000 | ¥10.03710 | ¥301,113 |
| 50,000 | ¥9.61304 | ¥480,652 |
| 70,000 | ¥9.34387 | ¥654,071 |
| 100,000 | ¥9.06707 | ¥906,707 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

