
LQW15AN2N3D8ZD | |
|---|---|
DigiKey Part Number | 490-15381-2-ND - Tape & Reel (TR) 490-15381-1-ND - Cut Tape (CT) 490-15381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N3D8ZD |
Description | FIXED IND 2.3NH 2.53A 22 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 nH Unshielded Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N3D8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 15.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥20.40000 | ¥204 |
| 25 | ¥18.84000 | ¥471 |
| 50 | ¥17.78000 | ¥889 |
| 100 | ¥16.77000 | ¥1,677 |
| 250 | ¥15.51200 | ¥3,878 |
| 500 | ¥14.62200 | ¥7,311 |
| 1,000 | ¥13.78500 | ¥13,785 |
| 2,500 | ¥12.75400 | ¥31,885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.01520 | ¥110,152 |
| 20,000 | ¥10.38725 | ¥207,745 |
| 30,000 | ¥10.03710 | ¥301,113 |
| 50,000 | ¥9.61304 | ¥480,652 |
| 70,000 | ¥9.34387 | ¥654,071 |
| 100,000 | ¥9.06707 | ¥906,707 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

