LQP03TQ1N9C02D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: ¥22.00000
Datasheet
1.9 nH Unshielded Thick Film Inductor 650 mA 100mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TQ1N9C02D

DigiKey Part Number
490-14943-2-ND - Tape & Reel (TR)
490-14943-1-ND - Cut Tape (CT)
490-14943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TQ1N9C02D
Description
FIXED IND 1.9NH 650MA 100 MOHM
Customer Reference
Detailed Description
1.9 nH Unshielded Thick Film Inductor 650 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TQ1N9C02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
12.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.80000¥48
100¥3.91000¥391
1,000¥3.21500¥3,215
5,000¥2.80280¥14,014
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥2.60427¥39,064
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000