6.2 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN6N2J02D

DigiKey Part Number
490-5563-2-ND - Tape & Reel (TR)
490-5563-1-ND - Cut Tape (CT)
490-5563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN6N2J02D
Description
FIXED IND 6.2NH 300MA 600 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.2 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN6N2J02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,425
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.00000¥40
100¥3.32000¥332
1,000¥2.72700¥2,727
5,000¥2.37880¥11,894
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥2.21013¥33,152
30,000¥2.08387¥62,516
45,000¥2.01338¥90,602
75,000¥1.92808¥144,606
105,000¥1.87389¥196,758
150,000¥1.81816¥272,724
375,000¥1.68264¥630,990
750,000¥1.58705¥1,190,288
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000