
LQP03TG1N0B02D | |
---|---|
DigiKey Part Number | 490-16873-2-ND - Tape & Reel (TR) 490-16873-1-ND - Cut Tape (CT) 490-16873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG1N0B02D |
Description | FIXED IND 1NH 600MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG1N0B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.00000 | ¥30 |
100 | ¥2.53000 | ¥253 |
1,000 | ¥2.07600 | ¥2,076 |
5,000 | ¥1.81000 | ¥9,050 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥1.68160 | ¥25,224 |
30,000 | ¥1.58550 | ¥47,565 |
45,000 | ¥1.53191 | ¥68,936 |
75,000 | ¥1.46695 | ¥110,021 |
105,000 | ¥1.42571 | ¥149,700 |
150,000 | ¥1.38328 | ¥207,492 |
375,000 | ¥1.28011 | ¥480,041 |
750,000 | ¥1.20733 | ¥905,498 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |