
LQP03TN33NH02D | |
---|---|
DigiKey Part Number | 490-13009-2-ND - Tape & Reel (TR) 490-13009-1-ND - Cut Tape (CT) 490-13009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN33NH02D |
Description | FIXED IND 33NH 120MA 2.95OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Thick Film Inductor 120 mA 2.95Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN33NH02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.95Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.60000 | ¥46 |
100 | ¥3.75000 | ¥375 |
1,000 | ¥3.08200 | ¥3,082 |
5,000 | ¥2.68760 | ¥13,438 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥2.49727 | ¥37,459 |
30,000 | ¥2.35457 | ¥70,637 |
45,000 | ¥2.27500 | ¥102,375 |
75,000 | ¥2.17864 | ¥163,398 |
105,000 | ¥2.11743 | ¥222,330 |
150,000 | ¥2.05448 | ¥308,172 |
375,000 | ¥1.90141 | ¥713,029 |
750,000 | ¥1.79347 | ¥1,345,102 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |