
LQP03HQ12NH02D | |
|---|---|
DigiKey Part Number | 490-13858-2-ND - Tape & Reel (TR) 490-13858-1-ND - Cut Tape (CT) 490-13858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ12NH02D |
Description | FIXED IND 12NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Thick Film Inductor 300 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ12NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.30000 | ¥173 |
| 100 | ¥14.18000 | ¥1,418 |
| 1,000 | ¥11.66000 | ¥11,660 |
| 5,000 | ¥10.16980 | ¥50,849 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥9.08733 | ¥136,310 |
| 30,000 | ¥8.56953 | ¥257,086 |
| 45,000 | ¥8.28073 | ¥372,633 |
| 75,000 | ¥7.93107 | ¥594,830 |
| 105,000 | ¥7.70910 | ¥809,456 |
| 150,000 | ¥7.48080 | ¥1,122,120 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

