
LQP02TQ4N3H02D | |
|---|---|
DigiKey Part Number | 490-LQP02TQ4N3H02DTR-ND - Tape & Reel (TR) 490-LQP02TQ4N3H02DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02TQ4N3H02D |
Description | FIXED IND 4.3NH 270MA 1 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Thick Film Inductor 270 mA 1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TQ4N3H02D Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±3% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.30000 | ¥173 |
| 100 | ¥14.18000 | ¥1,418 |
| 1,000 | ¥11.66000 | ¥11,660 |
| 5,000 | ¥10.16980 | ¥50,849 |
| 10,000 | ¥9.58940 | ¥95,894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥8.86860 | ¥177,372 |
| 40,000 | ¥8.36355 | ¥334,542 |
| 60,000 | ¥8.08188 | ¥484,913 |
| 100,000 | ¥7.74088 | ¥774,088 |
| 140,000 | ¥7.52442 | ¥1,053,419 |
| 200,000 | ¥7.47835 | ¥1,495,670 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

