1.6 nH Unshielded Thick Film Inductor 390 mA 300mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TQ1N6C02D

DigiKey Part Number
LQP02TQ1N6C02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TQ1N6C02D
Description
FIXED IND 1.6NH 390MA 300 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 nH Unshielded Thick Film Inductor 390 mA 300mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TQ1N6C02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥5.29620¥105,924
Manufacturers Standard Package
Unit Price without JCT:¥5.29620
Unit Price with JCT:¥5.82582