
LQP02TN2N2B02D | |
|---|---|
DigiKey Part Number | 490-LQP02TN2N2B02DTR-ND - Tape & Reel (TR) 490-LQP02TN2N2B02DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02TN2N2B02D |
Description | FIXED IND 2.2NH 200MA 750 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thick Film Inductor 200 mA 750mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TN2N2B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.50000 | ¥85 |
| 100 | ¥6.93000 | ¥693 |
| 1,000 | ¥5.69600 | ¥5,696 |
| 5,000 | ¥4.96800 | ¥24,840 |
| 10,000 | ¥4.68410 | ¥46,841 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥4.50490 | ¥90,098 |
| 40,000 | ¥4.24793 | ¥169,917 |
| 60,000 | ¥4.10462 | ¥246,277 |
| 100,000 | ¥3.93108 | ¥393,108 |
| 140,000 | ¥3.82090 | ¥534,926 |
| 200,000 | ¥3.70757 | ¥741,514 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

