
LQP02HV3N6C02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV3N6C02LTR-ND - Tape & Reel (TR) 490-LQP02HV3N6C02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV3N6C02L |
Description | FIXED IND 3.6NH 360MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV3N6C02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 9.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥16.90000 | ¥169 |
| 100 | ¥13.88000 | ¥1,388 |
| 1,000 | ¥11.41300 | ¥11,413 |
| 5,000 | ¥9.95500 | ¥49,775 |
| 10,000 | ¥9.38680 | ¥93,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥8.72407 | ¥261,722 |
| 60,000 | ¥8.22772 | ¥493,663 |
| 90,000 | ¥7.95097 | ¥715,587 |
| 150,000 | ¥7.62995 | ¥1,144,492 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

