
LQM31PN4R7M00L | |
|---|---|
DigiKey Part Number | 490-6706-2-ND - Tape & Reel (TR) 490-6706-1-ND - Cut Tape (CT) 490-6706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM31PN4R7M00L |
Description | FIXED IND 4.7UH 700MA 375 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 700 mA 375mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM31PN4R7M00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 375mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥32.50000 | ¥325 |
| 100 | ¥26.79000 | ¥2,679 |
| 1,000 | ¥22.02400 | ¥22,024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥20.46533 | ¥61,396 |
| 6,000 | ¥19.29767 | ¥115,786 |
| 9,000 | ¥18.64633 | ¥167,817 |
| 15,000 | ¥17.85773 | ¥267,866 |
| 21,000 | ¥17.35705 | ¥364,498 |
| 30,000 | ¥16.84207 | ¥505,262 |
| 75,000 | ¥15.84044 | ¥1,188,033 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

