LQM2MP 0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2MPN1R5MG0L

DigiKey Part Number
490-12071-2-ND - Tape & Reel (TR)
490-12071-1-ND - Cut Tape (CT)
490-12071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2MPN1R5MG0L
Description
FIXED IND 1.5UH 1.2A 138MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2MPN1R5MG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥29.00000¥29
10¥23.50000¥235
100¥19.33000¥1,933
1,000¥15.89100¥15,891
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥14.76600¥44,298
6,000¥13.92333¥83,540
9,000¥13.45300¥121,077
15,000¥12.88367¥193,255
21,000¥12.52219¥262,966
30,000¥12.15033¥364,510
75,000¥11.24617¥843,463
Manufacturers Standard Package
Unit Price without JCT:¥29.00000
Unit Price with JCT:¥31.90000