
LQM2HPN2R2MJHL | |
|---|---|
DigiKey Part Number | 490-12069-2-ND - Tape & Reel (TR) 490-12069-1-ND - Cut Tape (CT) 490-12069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN2R2MJHL |
Description | FIXED IND 2.2UH 1.5A 138 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.5 A 138mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN2R2MJHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥47.40000 | ¥474 |
| 100 | ¥39.00000 | ¥3,900 |
| 1,000 | ¥32.07200 | ¥32,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.80367 | ¥89,411 |
| 6,000 | ¥28.10500 | ¥168,630 |
| 9,000 | ¥27.15733 | ¥244,416 |
| 15,000 | ¥26.01007 | ¥390,151 |
| 21,000 | ¥25.28176 | ¥530,917 |
| 30,000 | ¥24.53250 | ¥735,975 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

