
LQM21PN1R0MEHD | |
|---|---|
DigiKey Part Number | 490-15984-2-ND - Tape & Reel (TR) 490-15984-1-ND - Cut Tape (CT) 490-15984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN1R0MEHD |
Description | FIXED IND 1UH 1.6A 107 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.6 A 107mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN1R0MEHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107mOhm Max | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥48.10000 | ¥481 |
| 100 | ¥39.61000 | ¥3,961 |
| 1,000 | ¥32.57000 | ¥32,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.26600 | ¥90,798 |
| 6,000 | ¥28.54067 | ¥171,244 |
| 9,000 | ¥27.57856 | ¥248,207 |
| 15,000 | ¥26.41347 | ¥396,202 |
| 21,000 | ¥25.67400 | ¥539,154 |
| 30,000 | ¥24.91323 | ¥747,397 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

