
LQM21PN2R2MGSD | |
|---|---|
DigiKey Part Number | 490-16867-2-ND - Tape & Reel (TR) 490-16867-1-ND - Cut Tape (CT) 490-16867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN2R2MGSD |
Description | FIXED IND 2.2UH 950MA 225 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 950 mA 225mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN2R2MGSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥23.60000 | ¥236 |
| 100 | ¥19.36000 | ¥1,936 |
| 1,000 | ¥15.92200 | ¥15,922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.88100 | ¥55,524 |
| 8,000 | ¥13.08913 | ¥104,713 |
| 12,000 | ¥12.64717 | ¥151,766 |
| 20,000 | ¥12.11215 | ¥242,243 |
| 28,000 | ¥11.77239 | ¥329,627 |
| 40,000 | ¥11.42290 | ¥456,916 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

