
LQM18PNR47NC0L | |
|---|---|
DigiKey Part Number | 490-LQM18PNR47NC0LTR-ND - Tape & Reel (TR) 490-LQM18PNR47NC0LCT-ND - Cut Tape (CT) 490-LQM18PNR47NC0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PNR47NC0L |
Description | FIXED IND 470NH 850MA 187.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 850 mA 187.5mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PNR47NC0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 187.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥23.60000 | ¥236 |
| 100 | ¥19.39000 | ¥1,939 |
| 1,000 | ¥15.95200 | ¥15,952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.90775 | ¥55,631 |
| 8,000 | ¥13.11413 | ¥104,913 |
| 12,000 | ¥12.67142 | ¥152,057 |
| 20,000 | ¥12.13530 | ¥242,706 |
| 28,000 | ¥11.79489 | ¥330,257 |
| 40,000 | ¥11.44475 | ¥457,790 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

