3.3 µH Shielded Multilayer Inductor 1.05 A 250mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18PN3R3MGHD

DigiKey Part Number
490-15635-2-ND - Tape & Reel (TR)
490-15635-1-ND - Cut Tape (CT)
490-15635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18PN3R3MGHD
Description
FIXED IND 3.3UH 1.05A 250 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.05 A 250mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18PN3R3MGHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,244
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥27.00000¥270
100¥22.19000¥2,219
1,000¥18.25100¥18,251
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥16.54900¥66,196
8,000¥15.60513¥124,841
12,000¥15.07858¥180,943
20,000¥14.44095¥288,819
28,000¥14.03604¥393,009
40,000¥13.61963¥544,785
100,000¥12.85481¥1,285,481
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000