6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 99.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPB6R8NT0L

DigiKey Part Number
490-9940-2-ND - Tape & Reel (TR)
490-9940-1-ND - Cut Tape (CT)
490-9940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPB6R8NT0L
Description
FIXED IND 6.8UH 1.65A 99.6 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 99.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPB6R8NT0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
99.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2020 (5050 Metric)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥83.00000¥83
10¥67.80000¥678
100¥55.81000¥5,581
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥47.75000¥23,875
1,000¥45.02200¥45,022
1,500¥43.49933¥65,249
2,500¥41.65680¥104,142
3,500¥40.48657¥141,703
5,000¥39.28300¥196,415
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000