
LQH44PN6R8MPRL | |
---|---|
DigiKey Part Number | 490-LQH44PN6R8MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN6R8MPRLCT-ND - Cut Tape (CT) 490-LQH44PN6R8MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN6R8MPRL |
Description | FIXED IND 6.8UH 1850MA NONAUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN6R8MPRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥62.00000 | ¥62 |
10 | ¥51.40000 | ¥514 |
100 | ¥42.29000 | ¥4,229 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥35.47900 | ¥35,479 |
2,000 | ¥33.45400 | ¥66,908 |
3,000 | ¥32.32400 | ¥96,972 |
5,000 | ¥30.95540 | ¥154,777 |
7,000 | ¥30.08671 | ¥210,607 |
10,000 | ¥29.19320 | ¥291,932 |
25,000 | ¥27.02048 | ¥675,512 |
50,000 | ¥26.44272 | ¥1,322,136 |
Unit Price without JCT: | ¥62.00000 |
---|---|
Unit Price with JCT: | ¥68.20000 |