LQH43NZ471J03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 396
Unit Price: ¥35.00000
Datasheet
470 µH Unshielded Drum Core, Wirewound Inductor 80 mA 11.8Ohm 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NZ471J03L

DigiKey Part Number
490-LQH43NZ471J03LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43NZ471J03L
Description
FIXED IND 470UH 80MA 11.8 OHM
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 80 mA 11.8Ohm 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NZ471J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11.8Ohm
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥48.43400¥24,217
Manufacturers Standard Package
Unit Price without JCT:¥48.43400
Unit Price with JCT:¥53.27740