
LQH32MN331J23L | |
|---|---|
DigiKey Part Number | 490-LQH32MN331J23LTR-ND - Tape & Reel (TR) 490-LQH32MN331J23LCT-ND - Cut Tape (CT) 490-LQH32MN331J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN331J23L |
Description | FIXED IND 330UH 65MA 13 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 65 mA 13Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN331J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥36.70000 | ¥367 |
| 100 | ¥30.20000 | ¥3,020 |
| 1,000 | ¥24.83400 | ¥24,834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.88250 | ¥47,765 |
| 4,000 | ¥22.52000 | ¥90,080 |
| 6,000 | ¥21.75950 | ¥130,557 |
| 10,000 | ¥20.83860 | ¥208,386 |
| 14,000 | ¥20.25407 | ¥283,557 |
| 20,000 | ¥19.65285 | ¥393,057 |
| 50,000 | ¥18.19090 | ¥909,545 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

