
LQG15WZ7N5H02D | |
---|---|
DigiKey Part Number | 490-15295-2-ND - Tape & Reel (TR) 490-15295-1-ND - Cut Tape (CT) 490-15295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ7N5H02D |
Description | FIXED IND 7.5NH 600MA 0.16OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 600 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ7N5H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 7.5 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥13.00000 | ¥130 |
25 | ¥12.08000 | ¥302 |
50 | ¥11.38000 | ¥569 |
100 | ¥10.74000 | ¥1,074 |
250 | ¥9.93600 | ¥2,484 |
500 | ¥9.36800 | ¥4,684 |
1,000 | ¥8.83200 | ¥8,832 |
2,500 | ¥8.17080 | ¥20,427 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥7.40940 | ¥74,094 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |