
LQG15WZ6N2C02D | |
|---|---|
DigiKey Part Number | 490-15291-2-ND - Tape & Reel (TR) 490-15291-1-ND - Cut Tape (CT) 490-15291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ6N2C02D |
Description | FIXED IND 6.2NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ6N2C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.60000 | ¥136 |
| 25 | ¥12.60000 | ¥315 |
| 50 | ¥11.88000 | ¥594 |
| 100 | ¥11.20000 | ¥1,120 |
| 250 | ¥10.36400 | ¥2,591 |
| 500 | ¥9.77000 | ¥4,885 |
| 1,000 | ¥9.21100 | ¥9,211 |
| 2,500 | ¥8.52080 | ¥21,302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.72680 | ¥77,268 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

