
LQG15WZ5N1S02D | |
|---|---|
DigiKey Part Number | 490-15288-2-ND - Tape & Reel (TR) 490-15288-1-ND - Cut Tape (CT) 490-15288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ5N1S02D |
Description | FIXED IND 5.1NH 800MA 120 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Multilayer Inductor 800 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ5N1S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥12.90000 | ¥129 |
| 25 | ¥12.00000 | ¥300 |
| 50 | ¥11.32000 | ¥566 |
| 100 | ¥10.67000 | ¥1,067 |
| 250 | ¥9.86400 | ¥2,466 |
| 500 | ¥9.29800 | ¥4,649 |
| 1,000 | ¥8.76600 | ¥8,766 |
| 2,500 | ¥8.10960 | ¥20,274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.00350 | ¥70,035 |
| 20,000 | ¥6.60380 | ¥132,076 |
| 30,000 | ¥6.38090 | ¥191,427 |
| 50,000 | ¥6.11102 | ¥305,551 |
| 70,000 | ¥5.93963 | ¥415,774 |
| 100,000 | ¥5.76338 | ¥576,338 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

