
LQG15WZ3N6B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ3N6B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ3N6B02DCT-ND - Cut Tape (CT) 490-LQG15WZ3N6B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ3N6B02D |
Description | FIXED IND 3.6NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ3N6B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥23.90000 | ¥239 |
| 25 | ¥22.04000 | ¥551 |
| 50 | ¥20.80000 | ¥1,040 |
| 100 | ¥19.61000 | ¥1,961 |
| 250 | ¥18.13200 | ¥4,533 |
| 500 | ¥17.09400 | ¥8,547 |
| 1,000 | ¥16.11700 | ¥16,117 |
| 2,500 | ¥14.91040 | ¥37,276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.52210 | ¥135,221 |
| 20,000 | ¥12.75170 | ¥255,034 |
| 30,000 | ¥12.32210 | ¥369,663 |
| 50,000 | ¥11.80188 | ¥590,094 |
| 70,000 | ¥11.47163 | ¥803,014 |
| 100,000 | ¥11.19612 | ¥1,119,612 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

