
LQG15WH1N8C02D | |
|---|---|
DigiKey Part Number | 490-15207-2-ND - Tape & Reel (TR) 490-15207-1-ND - Cut Tape (CT) 490-15207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH1N8C02D |
Description | FIXED IND 1.8NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH1N8C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Frequency - Self Resonant | 9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥14.10000 | ¥141 |
| 25 | ¥13.00000 | ¥325 |
| 50 | ¥12.24000 | ¥612 |
| 100 | ¥11.54000 | ¥1,154 |
| 250 | ¥10.68000 | ¥2,670 |
| 500 | ¥10.07200 | ¥5,036 |
| 1,000 | ¥9.49600 | ¥9,496 |
| 2,500 | ¥8.78520 | ¥21,963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.96620 | ¥79,662 |
| 20,000 | ¥7.51175 | ¥150,235 |
| 30,000 | ¥7.25830 | ¥217,749 |
| 50,000 | ¥6.95142 | ¥347,571 |
| 70,000 | ¥6.75653 | ¥472,957 |
| 100,000 | ¥6.55615 | ¥655,615 |
| 250,000 | ¥6.22007 | ¥1,555,018 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

