
LQG15HS6N8H02D | |
---|---|
DigiKey Part Number | 490-15132-2-ND - Tape & Reel (TR) 490-15132-1-ND - Cut Tape (CT) 490-15132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS6N8H02D |
Description | FIXED IND 6.8NH 600MA 0.22OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 220mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS6N8H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.80000 | ¥68 |
25 | ¥6.28000 | ¥157 |
50 | ¥5.92000 | ¥296 |
100 | ¥5.58000 | ¥558 |
250 | ¥5.16000 | ¥1,290 |
500 | ¥4.86400 | ¥2,432 |
1,000 | ¥4.58700 | ¥4,587 |
2,500 | ¥4.24280 | ¥10,607 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥3.84690 | ¥38,469 |
20,000 | ¥3.62715 | ¥72,543 |
30,000 | ¥3.50460 | ¥105,138 |
50,000 | ¥3.35616 | ¥167,808 |
70,000 | ¥3.26190 | ¥228,333 |
100,000 | ¥3.16495 | ¥316,495 |
250,000 | ¥2.92921 | ¥732,302 |
500,000 | ¥2.78345 | ¥1,391,725 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |