
KRM55QR7YA226KH01L | |
|---|---|
DigiKey Part Number | 490-KRM55QR7YA226KH01LTR-ND - Tape & Reel (TR) 490-KRM55QR7YA226KH01LCT-ND - Cut Tape (CT) 490-KRM55QR7YA226KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55QR7YA226KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 35V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR7YA226KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥468.00000 | ¥468 |
| 10 | ¥323.90000 | ¥3,239 |
| 50 | ¥266.82000 | ¥13,341 |
| 100 | ¥249.17000 | ¥24,917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥225.70500 | ¥90,282 |
| 800 | ¥210.29625 | ¥168,237 |
| 1,200 | ¥206.05167 | ¥247,262 |
| 2,000 | ¥201.71700 | ¥403,434 |
| 2,800 | ¥200.32250 | ¥560,903 |
| 4,000 | ¥199.79075 | ¥799,163 |
| 4,800 | ¥198.67563 | ¥953,643 |
| Unit Price without JCT: | ¥468.00000 |
|---|---|
| Unit Price with JCT: | ¥514.80000 |

