
KRM55QR72A106KH01L | |
|---|---|
DigiKey Part Number | 490-KRM55QR72A106KH01LTR-ND - Tape & Reel (TR) 490-KRM55QR72A106KH01LCT-ND - Cut Tape (CT) 490-KRM55QR72A106KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55QR72A106KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR72A106KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥562.00000 | ¥562 |
| 10 | ¥393.10000 | ¥3,931 |
| 50 | ¥326.14000 | ¥16,307 |
| 100 | ¥305.40000 | ¥30,540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥266.46750 | ¥106,587 |
| 800 | ¥255.24000 | ¥204,192 |
| 1,200 | ¥249.61667 | ¥299,540 |
| 2,000 | ¥243.38300 | ¥486,766 |
| 2,800 | ¥239.73643 | ¥671,262 |
| 4,000 | ¥236.23000 | ¥944,920 |
| Unit Price without JCT: | ¥562.00000 |
|---|---|
| Unit Price with JCT: | ¥618.20000 |

