
KRM55QR71H226KH13K | |
|---|---|
DigiKey Part Number | 490-KRM55QR71H226KH13KTR-ND - Tape & Reel (TR) 490-KRM55QR71H226KH13KCT-ND - Cut Tape (CT) 490-KRM55QR71H226KH13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55QR71H226KH13K |
Description | CAP CER 22UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR71H226KH13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥504.00000 | ¥504 |
| 10 | ¥349.20000 | ¥3,492 |
| 50 | ¥287.96000 | ¥14,398 |
| 100 | ¥269.05000 | ¥26,905 |
| 500 | ¥237.06400 | ¥118,532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥220.67100 | ¥220,671 |
| 2,000 | ¥212.74750 | ¥425,495 |
| 3,000 | ¥208.77833 | ¥626,335 |
| 5,000 | ¥204.37800 | ¥1,021,890 |
| 7,000 | ¥201.80443 | ¥1,412,631 |
| Unit Price without JCT: | ¥504.00000 |
|---|---|
| Unit Price with JCT: | ¥554.40000 |

