4.7 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM31KR71H475KH01K

DigiKey Part Number
490-14684-2-ND - Tape & Reel (TR)
490-14684-1-ND - Cut Tape (CT)
490-14684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM31KR71H475KH01K
Description
CAP CER 4.7UF 50V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM31KR71H475KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.138" L x 0.067" W (3.50mm x 1.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,817
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥168.00000¥168
10¥106.70000¥1,067
50¥82.84000¥4,142
100¥75.52000¥7,552
500¥63.13600¥31,568
1,000¥59.31000¥59,310
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥52.03700¥208,148
8,000¥49.96338¥399,707
12,000¥48.92433¥587,092
20,000¥47.77210¥955,442
28,000¥47.09871¥1,318,764
Manufacturers Standard Package
Unit Price without JCT:¥168.00000
Unit Price with JCT:¥184.80000