22 µF ±20% 25V Ceramic Capacitor X5R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM21FR61E226MFA1L

DigiKey Part Number
490-16294-2-ND - Tape & Reel (TR)
490-16294-1-ND - Cut Tape (CT)
490-16294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM21FR61E226MFA1L
Description
CAP CER 22UF 25V X5R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM21FR61E226MFA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155,667
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥119.00000¥119
10¥74.30000¥743
50¥56.60000¥2,830
100¥51.17000¥5,117
500¥42.00400¥21,002
1,000¥39.17300¥39,173
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥35.79100¥71,582
4,000¥33.92800¥135,712
6,000¥32.99517¥197,971
10,000¥31.96090¥319,609
14,000¥31.35629¥438,988
20,000¥30.77450¥615,490
Manufacturers Standard Package
Unit Price without JCT:¥119.00000
Unit Price with JCT:¥130.90000