
KCM55QR71H226KH13L | |
|---|---|
DigiKey Part Number | 490-KCM55QR71H226KH13LTR-ND - Tape & Reel (TR) 490-KCM55QR71H226KH13LCT-ND - Cut Tape (CT) 490-KCM55QR71H226KH13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR71H226KH13L |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥503.00000 | ¥503 |
| 10 | ¥348.50000 | ¥3,485 |
| 50 | ¥287.42000 | ¥14,371 |
| 100 | ¥268.54000 | ¥26,854 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥233.36000 | ¥93,344 |
| 800 | ¥223.13875 | ¥178,511 |
| 1,200 | ¥218.01750 | ¥261,621 |
| 2,000 | ¥212.34150 | ¥424,683 |
| 2,800 | ¥209.02286 | ¥585,264 |
| 4,000 | ¥205.83000 | ¥823,320 |
| Unit Price without JCT: | ¥503.00000 |
|---|---|
| Unit Price with JCT: | ¥553.30000 |

