
GRT21BR71A106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR71A106KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR71A106KE13LCT-ND - Cut Tape (CT) 490-GRT21BR71A106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71A106KE13L |
Description | CAP CER 10UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71A106KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.60000 | ¥346 |
| 50 | ¥25.26000 | ¥1,263 |
| 100 | ¥22.45000 | ¥2,245 |
| 500 | ¥17.67800 | ¥8,839 |
| 1,000 | ¥16.20800 | ¥16,208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.98167 | ¥41,945 |
| 6,000 | ¥13.11950 | ¥78,717 |
| 9,000 | ¥12.68789 | ¥114,191 |
| 15,000 | ¥12.20967 | ¥183,145 |
| 21,000 | ¥11.93005 | ¥250,531 |
| 30,000 | ¥11.66113 | ¥349,834 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

