
GRT188C81A106ME13D | |
|---|---|
DigiKey Part Number | 490-12283-2-ND - Tape & Reel (TR) 490-12283-1-ND - Cut Tape (CT) 490-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81A106ME13D |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81A106ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.20000 | ¥252 |
| 50 | ¥18.22000 | ¥911 |
| 100 | ¥16.06000 | ¥1,606 |
| 500 | ¥12.42600 | ¥6,213 |
| 1,000 | ¥11.30700 | ¥11,307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.35875 | ¥37,435 |
| 8,000 | ¥8.75500 | ¥70,040 |
| 12,000 | ¥8.45283 | ¥101,434 |
| 20,000 | ¥8.11785 | ¥162,357 |
| 28,000 | ¥7.92211 | ¥221,819 |
| 40,000 | ¥7.73383 | ¥309,353 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

