
GRT1555C1H560JA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C1H560JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H560JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H560JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H560JA02D |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H560JA02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.80000 | ¥48 |
50 | ¥3.22000 | ¥161 |
100 | ¥2.74000 | ¥274 |
500 | ¥1.94400 | ¥972 |
1,000 | ¥1.70000 | ¥1,700 |
2,500 | ¥1.44600 | ¥3,615 |
5,000 | ¥1.29340 | ¥6,467 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.19150 | ¥11,915 |
20,000 | ¥1.18775 | ¥23,755 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |